Manufacturer Part #
LCM-S01604DSR
16x2 Character Reflective STN LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LCM-S01604DSR - Technical Attributes
Attributes Table
| Format: | 16 x 4 |
| Viewing Area: | 62 × 25.6 mm |
| Character Size: | 2.95 × 4.75 mm |
| Dot Size: | 0.55 × 0.55 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Reflective |
| Operating Temp Range: | 0°C to 50°C |
| Supply Voltage: | 4.7V to 5.3V |
| Dimension: | 87 × 60 × 8.9 mm |
| Storage Temperature Range: | -20°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
60+
$17.07
Product Variant Information section
Available Packaging
Package Qty:
120 per Box