Manufacturer Part #
LCM-S02004DSF
20 x 4 Transflective Backlight Yellow/Green LCD Character Display Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LCM-S02004DSF - Technical Attributes
Attributes Table
| Format: | 20 x 4 |
| Viewing Area: | 77 × 26.3 mm |
| Character Size: | 2.95 × 4.75 mm |
| Dot Size: | 0.55 × 0.55 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Operating Temp Range: | 0°C to 50°C |
| Supply Voltage: | 4.7V to 5.3V |
| Dimension: | 98 × 60 × 12.7 mm |
| Storage Temperature Range: | -20°C to +70°C |
Features & Applications
<DIV id=ctl00_PlaceHolderMain_DisplayProductOverview_DisplayProductOverview_ConditionPnl_ctl00_ctl00__ControlWrapper_RichHtmlField><STRONG>For 30 years Lumex has been a global leader in the optoelectronics industry, with the broadest range of high efficiency, high performance LEDs and LCDs in the industry. With thousands of standard products and a focus on semi-custom and custom designs, Lumex is a valuable resource for quality and innovation. Lumex's optical range encompasses a wide spectrum including UV, visible and infrared wavelengths. Lumex's team of Technical Design Specialists are experts in collaboratively developing effective, smart solutions from the most complex design dilemmas.</STRONG>
<P></P>
<P>Lumex has a global footprint with the worldwide headquarters outside Chicago and the Asian headquarters in Taiwan. With manufacturing capabilities in the United States, China, Taiwan and Thailand, Lumex is able to support over 23 end markets with more than 80,000 customers both directly and through our distribution channel partners. Over the last 30 years, the name Lumex has become synonymous with quality and performance around the world.</P>
<P>Lumex has become increasingly well-known for their broad range of quality LCD products such as standard backlights, glass, seven segment, character and graphic displays, as well as total integrated display solutions.</P>
<P><STRONG>Features :</STRONG></P>
<UL>
<LI>Reliable User-interface Display
<LI>Low Power Consumption
<LI>Very Long Operational Life </LI></UL>
<P><STRONG>Applications :</STRONG></P>
<UL>
<LI>Industrial Controls
<LI>Medical Eqiupment
<LI>Communications Equipment
<LI>Test and Measurement Equipment
<LI>Security Electronics
<LI>Life Safety Equipment
<LI>Meter Displays </LI></UL>
<P><STRONG>To learn more about LCM-S02004Dx product family, <STRONG><A title="" href="http://intranet.futurestore.na.future.ca/en/Search.aspx?dsNav=Ntk:ManufacturerPartNumberUpshiftedSearch%7c*LCM%2f-S02004D*%7c1%7c,Ny:True,Nea:True" target=""><STRONG>Click here</STRONG></A></STRONG></STRONG></P></DIV>
<P></P>
<P>Lumex has a global footprint with the worldwide headquarters outside Chicago and the Asian headquarters in Taiwan. With manufacturing capabilities in the United States, China, Taiwan and Thailand, Lumex is able to support over 23 end markets with more than 80,000 customers both directly and through our distribution channel partners. Over the last 30 years, the name Lumex has become synonymous with quality and performance around the world.</P>
<P>Lumex has become increasingly well-known for their broad range of quality LCD products such as standard backlights, glass, seven segment, character and graphic displays, as well as total integrated display solutions.</P>
<P><STRONG>Features :</STRONG></P>
<UL>
<LI>Reliable User-interface Display
<LI>Low Power Consumption
<LI>Very Long Operational Life </LI></UL>
<P><STRONG>Applications :</STRONG></P>
<UL>
<LI>Industrial Controls
<LI>Medical Eqiupment
<LI>Communications Equipment
<LI>Test and Measurement Equipment
<LI>Security Electronics
<LI>Life Safety Equipment
<LI>Meter Displays </LI></UL>
<P><STRONG>To learn more about LCM-S02004Dx product family, <STRONG><A title="" href="http://intranet.futurestore.na.future.ca/en/Search.aspx?dsNav=Ntk:ManufacturerPartNumberUpshiftedSearch%7c*LCM%2f-S02004D*%7c1%7c,Ny:True,Nea:True" target=""><STRONG>Click here</STRONG></A></STRONG></STRONG></P></DIV>
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
60+
$23.89
Product Variant Information section
Available Packaging
Package Qty:
60 per Box