Manufacturer Part #
AGM1232CA-NLW-BBH
AGM1232CA Series 60.5 x 19 Viewing Area Graphic 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays AGM1232CA-NLW-BBH - Technical Attributes
Attributes Table
| Format: | 122X32 |
| Viewing Area: | 60.5 x 19 |
| Dot Size: | 0.36 x 0.41 mm |
| Dot Pitch: | 0.4 x 0.45 mm |
| Controller IC: | PT6520 |
| Operating Voltage: | 5V |
| Dimension: | 76.5 x 29 x 9 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$10.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount