text.skipToContent text.skipToNavigation

Manufacturer Part #

AGM1232G-FL-GBD-D

AGM1232G Series 60.2 x 18.2 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AGM1232G-FL-GBD-D - Technical Attributes
Attributes Table
Format: 122X32
Viewing Area: 60.2 x 18.2 mm
Dot Size: 0.4 x 0.45 mm
Dot Pitch: 0.44 x 0.49 mm
Controller IC: PT6520
Color or Monochrome: Monochrome
Supply Voltage: 4.4V to 5V
Storage Temperature Range: -20°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,175.00
USD
Quantity
Unit Price
500+
$10.35
Product Variant Information section