text.skipToContent text.skipToNavigation

Manufacturer Part #

AGM1232G-FL-GBH

AGM1232G Series 60.2 x 18.2 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AGM1232G-FL-GBH - Technical Attributes
Attributes Table
Dot Size: 0.40 x 0.45 mm
Dot Pitch: 0.44 x 0.49 mm
Controller IC: SED1520
Resolution: 122 × 32
Polariser Type: Transflective
Supply Voltage: -0.3V to +7V
Storage Temperature Range: -20°C to +70°C
Mounting Method: Panel Mount
Features & Applications

This specification includes the outside dimensions, optic al characteristics, electrical characteristics, interface, controller commands, etc. , of the standard LCD module.

Features:

  • 122 x 32 pixel format
  • LED Backlight available
  • On-Board Seiko-Epson SED 1520 Controller
  • 8-Bit MPU Interface

To learn more about AGM1232G product family, Click here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,550.00
USD
Quantity
Unit Price
500+
$13.10
Product Variant Information section