Manufacturer Part #
AGM1264F-FL-YTW-171
AGM1264F Series 70.7 x 38.8 Viewing Area Graphic 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays AGM1264F-FL-YTW-171 - Technical Attributes
Attributes Table
| Format: | 128X64 |
| Viewing Area: | 70.7 x 38.8 mm |
| Dot Size: | 0.48 x 0.48 mm |
| Dot Pitch: | 0.52 x 0.52 mm |
| Controller IC: | KS0108 |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Supply Voltage: | 4.6V to 5V |
| Dimension: | 93 x 70 x 14.2 mm |
| Storage Temperature Range: | -20°C to +70°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$13.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount