text.skipToContent text.skipToNavigation

Manufacturer Part #

AGM1964D-FLW-FTW-M

AGM1964D Series 104 x 39 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AGM1964D-FLW-FTW-M - Technical Attributes
Attributes Table
Format: 192X64
Viewing Area: 104 x 39 mm
Dot Size: 0.458 x 0.458 mm
Dot Pitch: 0.458 x 0.458 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Voltage: 5V
Dimension: 120 x 62 x 40 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,190.00
USD
Quantity
Unit Price
500+
$18.38
Product Variant Information section