text.skipToContent text.skipToNavigation

Manufacturer Part #

AQM1232D-FLW-FBW

AQM1232D Series 36 x 12.1 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AQM1232D-FLW-FBW - Technical Attributes
Attributes Table
Format: 128 x 32
Viewing Area: 36 x 12.1 mm
Dot Size: 0.23 x 0.23 mm
Dot Pitch: 0.25 x 0.25 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Voltage: 3V
Dimension: 41.4 x 24.3 x 4 mm
Storage Temperature Range: -30°C to +80°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,280.00
USD
Quantity
Unit Price
1,000+
$5.28
Product Variant Information section