Manufacturer Part #
AQM1264DC-FLW-FBW
AQM1264DC Series 69 x 36.5 Viewing Area Graphic 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays AQM1264DC-FLW-FBW - Technical Attributes
Attributes Table
| Format: | 128 x 64 |
| Viewing Area: | 69 x 36.5 mm |
| Dot Size: | 0.47 x 0.47 mm |
| Dot Pitch: | 0.5 x 0.5 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Operating Voltage: | 3.3V |
| Dimension: | 89.7 x 49.8 x 6 mm |
| Storage Temperature Range: | -30°C to +80°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$11.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount