text.skipToContent text.skipToNavigation

Manufacturer Part #

AQM2416D-FLW-FBE-T

AQM2416D Series 78.5 x 47.5 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AQM2416D-FLW-FBE-T - Technical Attributes
Attributes Table
Format: 240 x 160
Viewing Area: 78.5 x 47.5 mm
Dot Size: 0.27 x 0.255 mm
Dot Pitch: 0.29 x 0.275 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Voltage: 3.3V
Dimension: 98.7 x 64.2 x 9.8 mm
Storage Temperature Range: -30°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,160.00
USD
Quantity
Unit Price
1,000+
$18.16
Product Variant Information section