Manufacturer Part #
AR1100-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:38 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AR1100-I/SO - Technical Attributes
Attributes Table
| Technology: | Resistive |
| Interface: | USB |
| Resolution: | 10b |
| Operating Voltage: | 5V |
| Supply Current: | 25mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
38
$2.98
76
$2.95
114
$2.93
152
$2.91
190+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount