Manufacturer Part #
PTPW16-104SVBS02
USB Pcap Controller for the NL8060BC26-35BA &BD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tianma America PTPW16-104SVBS02 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Product Revision
11/10/2022
Details and Download
Change of touch panel controller board:Change description:Due to discontinuation of touch panel controller board, maker of touch panel controller board will be changed. There is no change on touch panel controller IC, interface connector CN1 (Type name and position) and board outline. No contents of delivery specifications will be changed. And there will be no influence on environmental compliance like RoHS compliance.
Part Status:
Active
Active
Tianma America PTPW16-104SVBS02 - Technical Attributes
Attributes Table
| Technology: | Projected Capacitive |
| Interface: | USB |
| Operating Voltage: | 5V |
| Supply Current: | 110mA |
| Operating Temp Range: | -30°C to +80°C |
| Storage Temperature Range: | -30°C to +80°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$42.36
20
$42.05
30
$41.87
40
$41.74
50+
$41.34
Product Variant Information section
Available Packaging
Package Qty:
10 per Box