text.skipToContent text.skipToNavigation

Référence fabricant

A011-D-V-700

10 - 32Vdc in, 33.6W, 700mA, 10-48V out, [0-10V], IP20 LED Driver

Modèle ECAD:
Nom du fabricant: LEDdynamics
Emballage standard:
Product Variant Information section
Code de date: 2619
Product Specification Section
LEDdynamics A011-D-V-700 - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 10V to 32V
Max Output Power: 33.6W
Minimum Output Voltage: 10V
Maximum Output Voltage: 48V
Minimum Output Current: 700mA
Maximum Output Current: 700mA
Efficiency: 90%
Minimum Dimming Level: 5%
IP Rating: IP20
Fonctionnalités et applications

The A011-D-V-700 is a FlexBlock 700 mA Dimmable DC Input LED Driver Module.

The A011 FlexBlock and A009 BuckBlock lines of LED drivers from LEDdynamics are the ideal choice for powering all types of high-brightness and high-power LED packages and arrays from a DC source.

They provide high efficiency and require no external current limiting resistors. A fast response current-sensing circuit makes them ideal for applications where flashing or strobe operation of the LEDs is required.

A dimming input, compatible with many commercially available 0-10 V low voltage dimming controls, provides a convenient method to control the brightness of the LEDs. The standard units are potted in an extremely small, low profile package.

A011-D-V-700 specification:

• Input Voltage: 10 - 32 Vdc
• Output Current: 700  mA
• Max. Output Voltage in Boost Mode: 48 V
• Efficiency: 90%
• Dimming Method: 0-10 V    

To see related products, click here.

Pricing Section
Stock global :
15
États-Unis:
15
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
2
Multiples de :
1
Total 
40,02 $
USD
Quantité
Prix unitaire
2
$20.01
4
$19.83
10
$19.61
20
$19.44
30+
$19.22
Product Variant Information section