text.skipToContent text.skipToNavigation

Manufacturer Part #

APV-25-24

100 - 240Vac, 25.2W, 24V, IP30 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL APV-25-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 25.2W
Output Voltage: 24V
Input Power Factor: 0.55
Efficiency: 83%
Certifications: CE,cUL,UL
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.38
USD
Quantity
Unit Price
2
$11.69
4
$11.61
15
$11.45
25
$11.39
50+
$11.22
Product Variant Information section