Manufacturer Part #
ELG-150-C1400B
100 - 277Vac, 149.8W, 1400mA, 54-107V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL ELG-150-C1400B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 149.2W |
| Minimum Output Voltage: | 54V |
| Maximum Output Voltage: | 107V |
| Minimum Output Current: | 1400mA |
| Maximum Output Current: | 1400mA |
| Input Power Factor: | 0.97 |
| Efficiency: | 91% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,cUL,ENEC,UL |
| Driver Class: | Class I,Class 1,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 5% |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$47.11
3
$46.33
4
$46.13
10
$45.49
15+
$44.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Box