text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-240S150DT

277 - 480Vac, 240W, 105 - 1500mA, 80-229V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics ESD-240S150DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 240W
Minimum Output Voltage: 80V
Maximum Output Voltage: 229V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.96
Efficiency: 93.5%
Driver Class: SELV
IP Rating: IP67
Dimming Control: 0-10V
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
1
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.43
USD
Quantity
Unit Price
1
$72.43
2
$71.53
3
$71.01
5
$70.36
10+
$68.98
Product Variant Information section