Manufacturer Part #
HLG-100H-42A
100 - 277Vac, 95.76W, 1400 - 2280mA, 21-42V, IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-100H-42A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 95.76W |
| Minimum Output Voltage: | 21V |
| Maximum Output Voltage: | 42V |
| Minimum Output Current: | 1400mA |
| Maximum Output Current: | 2280mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 93% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,cUL,KC,PSE,TUV,UL |
| Driver Class: | Class I,Class 2,SELV |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$56.67
2
$56.03
4
$55.40
5
$55.20
15+
$53.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Box