text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-320H-20A

100 - 277Vac, 300W, 15000mA, 10-20V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-320H-20A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 300W
Minimum Output Voltage: 10V
Maximum Output Voltage: 20V
Minimum Output Current: 15000mA
Maximum Output Current: 15000mA
Input Power Factor: 0.9
Efficiency: 94%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$106.13
USD
Quantity
Unit Price
1
$106.13
2
$104.58
3
$103.69
4
$103.06
5+
$101.07
Product Variant Information section