Manufacturer Part #
HLG-60H-20B
100 - 277Vac, 60W, 3000mA, 12-20V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-60H-20B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 90VAC to 305VAC |
| Max Output Power: | 60W |
| Minimum Output Voltage: | 12V |
| Maximum Output Voltage: | 20V |
| Maximum Output Current: | 3000mA |
| Input Power Factor: | 0.92 |
| Efficiency: | 89% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,PSE,TUV |
| IP Rating: | IP67 |
| Dimming Control: | PWM |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$39.35
3
$38.74
5
$38.45
10
$38.07
20+
$37.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount