Manufacturer Part #
HLG-60H-54A
100 - 277Vac, 62.1W, 1150mA, 32.4-54V, [Potentiome...], IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-60H-54A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 62.1W |
| Minimum Output Voltage: | 32.4V |
| Maximum Output Voltage: | 54V |
| Minimum Output Current: | 1150mA |
| Maximum Output Current: | 1150mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,UL |
| Driver Class: | Class I,Class 2,SELV |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$38.52
3
$37.92
5
$37.64
10
$37.27
20+
$36.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Box