Manufacturer Part #
HLG-60H-C350B
100 - 277Vac, 70W, 350mA, 100-200V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-60H-C350B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 70W |
| Minimum Output Voltage: | 100V |
| Maximum Output Voltage: | 200V |
| Minimum Output Current: | 350mA |
| Maximum Output Current: | 350mA |
| Input Power Factor: | 0.94 |
| Efficiency: | 91% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$39.35
3
$38.74
5
$38.45
10
$38.07
20+
$37.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Box