text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-80H-54A

100 - 277Vac, 81W, 1500mA, 32.4-54V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-80H-54A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 81W
Minimum Output Voltage: 32.4V
Maximum Output Voltage: 54V
Minimum Output Current: 1500mA
Maximum Output Current: 1500mA
Input Power Factor: 0.9
Efficiency: 91%
Number of Output Channels: 1
Certifications: CE,PSE,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.14
USD
Quantity
Unit Price
1
$46.14
3
$45.38
4
$45.18
10
$44.56
15+
$43.94
Product Variant Information section