Manufacturer Part #
HVG-150-48A
220 - 480Vac, 150.24W, 1720 - 3130mA, 26.4-48V, IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVG-150-48A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 150.24W |
| Minimum Output Voltage: | 26.4V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 1720mA |
| Maximum Output Current: | 3130mA |
| Input Power Factor: | 0.93 |
| Efficiency: | 91.5% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$88.67
2
$87.38
3
$86.63
4
$86.10
5+
$84.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Box