Manufacturer Part #
HVG-240-24A
220 - 480Vac, 240W, 5000 - 10000mA, 12-24V, IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVG-240-24A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 240W |
| Minimum Output Voltage: | 12V |
| Maximum Output Voltage: | 24V |
| Minimum Output Current: | 5000mA |
| Maximum Output Current: | 10000mA |
| Input Power Factor: | 0.98 |
| Efficiency: | 92.5% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$101.28
2
$99.80
3
$98.95
4
$98.35
5+
$96.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box