Manufacturer Part #
HVG-240-36B
220 - 480Vac, 241.2W, 6700mA, 18-36V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVG-240-36B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 241.2W |
| Minimum Output Voltage: | 18V |
| Maximum Output Voltage: | 36V |
| Minimum Output Current: | 6700mA |
| Maximum Output Current: | 6700mA |
| Input Power Factor: | 0.98 |
| Efficiency: | 93% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 5% |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$103.63
2
$102.12
3
$101.25
4
$100.63
5+
$98.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box