Manufacturer Part #
HVG-65-24A
220 - 480Vac, 65W, 1620 - 2710mA, 14.4-24V, IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVG-65-24A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 65W |
| Minimum Output Voltage: | 14.4V |
| Maximum Output Voltage: | 24V |
| Minimum Output Current: | 1620mA |
| Maximum Output Current: | 2710mA |
| Input Power Factor: | 0.98 |
| Efficiency: | 89% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class I,Class 2 |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$65.54
2
$64.80
4
$64.07
5
$63.84
15+
$62.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Box