Manufacturer Part #
HVGC-100-350B
220 - 480Vac, 99.75W, 350mA, 29-285V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVGC-100-350B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 99.75W |
| Minimum Output Voltage: | 29V |
| Maximum Output Voltage: | 285V |
| Minimum Output Current: | 350mA |
| Maximum Output Current: | 350mA |
| Input Power Factor: | 0.93 |
| Efficiency: | 91% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,FCC,TUV,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$102.06
2
$100.57
3
$99.71
4
$99.11
5+
$97.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Box