Manufacturer Part #
HVGC-240-1050A
220 - 480Vac, 240W, 525 - 1050mA, 114.3-228.6V, IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HVGC-240-1050A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 480VAC |
| Max Output Power: | 240W |
| Minimum Output Voltage: | 114.3V |
| Maximum Output Voltage: | 228.6V |
| Minimum Output Current: | 525mA |
| Maximum Output Current: | 1050mA |
| Input Power Factor: | 0.98 |
| Efficiency: | 93% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$101.28
2
$99.80
3
$98.95
4
$98.35
5+
$96.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box