Manufacturer Part #
LPF-16-12
100 - 277Vac, 16.08W, 1340mA, 6.6-12V, IP30 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPF-16-12 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 16.08W |
| Minimum Output Voltage: | 6.6V |
| Maximum Output Voltage: | 12V |
| Minimum Output Current: | 1340mA |
| Maximum Output Current: | 1340mA |
| Input Power Factor: | 0.92 |
| Efficiency: | 84% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP30 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.59
3
$22.28
5
$22.14
20
$21.76
30+
$21.51
Product Variant Information section
Available Packaging
Package Qty:
1 per Box