Manufacturer Part #
LPV-150-36
220 - 277Vac, 151.2W, 36V, IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPV-150-36 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 220VAC to 277VAC |
| Max Output Power: | 151.2W |
| Output Voltage: | 36V |
| Input Power Factor: | 0.6 |
| Efficiency: | 89% |
| Certifications: | CE,cUL,FCC,UL |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$36.72
3
$36.14
5
$35.88
10
$35.53
20+
$34.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Box