Manufacturer Part #
LPV-35-36
100 - 240Vac, 36W, 36V, IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPV-35-36 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 36W |
| Output Voltage: | 36V |
| Efficiency: | 85% |
| Certifications: | CE,cUL,LPS,UL |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$14.17
4
$14.07
15
$13.87
25
$13.80
50+
$13.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box