text.skipToContent text.skipToNavigation

Manufacturer Part #

LPV-60-12

100 - 240Vac, 60W, 12V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code: 2523
Product Specification Section
MEAN WELL LPV-60-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Output Voltage: 60V
Input Power Factor: 12
Efficiency: 0%
Certifications: LPS
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.25
USD
Quantity
Unit Price
1
$18.25
3
$18.02
10
$17.78
20
$17.64
40+
$17.38