Manufacturer Part #
NPF-120D-24
100 - 277Vac, 120W, 5000mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL NPF-120D-24 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 120W |
| Minimum Output Voltage: | 14.4V |
| Maximum Output Voltage: | 24V |
| Minimum Output Current: | 5000mA |
| Maximum Output Current: | 5000mA |
| Input Power Factor: | 0.97 |
| Efficiency: | 89.5% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,ENEC,UL |
| Driver Class: | Class II,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 6% |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$50.99
3
$50.15
4
$49.93
10
$49.24
15+
$48.56
Product Variant Information section
Available Packaging
Package Qty:
1 per Box