Manufacturer Part #
NPF-90-24
100 - 277Vac, 90W, 3750mA, 14.4-24V, IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL NPF-90-24 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 90W |
| Minimum Output Voltage: | 14.4V |
| Maximum Output Voltage: | 24V |
| Minimum Output Current: | 3750mA |
| Maximum Output Current: | 3750mA |
| Input Power Factor: | 0.94 |
| Efficiency: | 91% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$42.40
3
$41.70
4
$41.52
10
$40.94
15+
$40.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Box