text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-65705024000H0

LUXEON 5050 Series 6500K 70 CRI 685 lm 24.2 V Cool White High Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L150-65705024000H0 - Technical Attributes
Attributes Table
Application: Downlight/Flood Light/High Bay/Low Bay/Street Lighting
Family: LUXEON 5050
Type of White: Cool
Color: White
CRI: 70
CCT: 6500K
Flux: 685lm
Test Current: 160mA
Forward (Drive) Current: 240mA
Forward Voltage: 24.2V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,400.00
USD
Quantity
Unit Price
1,000+
$0.42
Product Variant Information section