text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-6570000000000

LUXEON C Color High Power LED Emitter Cool White 70 CRI 6500K 100 lm Min 350 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1C1-6570000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Type of White: Cool
Color: White
CRI: 70
CCT: 6500K
Flux: 119lm
Test Current: 250mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 150°
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$7,600.00
USD
Quantity
Unit Price
1,000
$0.78
2,000+
$0.76
Product Variant Information section