Manufacturer Part #
L1C1-CYN1000000000
LUXEON C High Power Surface Mount LED Emitter Cyan 350 mA 2.6 V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
Lumileds L1C1-CYN1000000000 - Technical Attributes
Attributes Table
| Application: | Architectural/Entertainment/Specialty Lighting |
| Family: | LUXEON C Color |
| Color: | Cyan |
| Flux: | 72lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1050mA |
| Forward Voltage: | 2.6V |
| Viewing Angle: | 170° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.91
10
$1.75
40
$1.65
150
$1.55
500+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount