Manufacturer Part #
L1HX-40802P0000000
LUXEON HL2X 4000K 300 lm 80 CRI 700 mA 3 V High Efficacy High Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L1HX-40802P0000000 - Technical Attributes
Attributes Table
| Application: | Flood Light/High Bay/Indoor Area Lighting/Low Bay/Office/Outdoor/Roadway/Specialty Lighting/Sports/Spotlight |
| Family: | LUXEON HL2X |
| Type of White: | Neutral |
| Color: | White |
| CRI: | 80 |
| CCT: | 4000K |
| Flux: | 300lm |
| Test Current: | 700A |
| Forward (Drive) Current: | 2000A |
| Forward Voltage: | 3V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount