text.skipToContent text.skipToNavigation

Manufacturer Part #

LMZ7-QW57

LUXEON MZ High Power LED Emitter Cool White 70 CRI 5700K 900 lm Min 2800 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LMZ7-QW57 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON MZ
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 980lm
Test Current: 2800mA
Forward (Drive) Current: 4800mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,460.00
USD
Quantity
Unit Price
500+
$3.82
Product Variant Information section