LXR7-RW50 in Reel by Lumileds | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LXR7-RW50

LUXEON M High Power SMT LED Emitter Cool White 70 CRI 5000K 1.4 A 840 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LXR7-RW50 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON M
Type of White: Cool
Color: White
CRI: 70
CCT: 5000K
Flux: 900lm
Test Current: 1400mA
Forward (Drive) Current: 2400mA
Forward Voltage: 5.6V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$13,620.00
USD
Quantity
Unit Price
500+
$4.54
Product Variant Information section