text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZ1-6565

LUXEON Z High Power SMT LED Emitter Cool White 65 CRI 6500K 140 lm Min 500 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Lumileds LXZ1-6565 - Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z
Type of White: Cool
Color: White
CRI: 65
CCT: 6500K
Flux: 154lm
Test Current: 500mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,890.00
USD
Quantity
Unit Price
2,000+
$0.945
Product Variant Information section