text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A5994

Single Color RED 630NM OSLON Optimal High Power LEDs

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
ams OSRAM Q65113A5994 - Technical Attributes
Attributes Table
Application: Indoor/Industrial
Color: Red
Test Current: 350mA
Forward Voltage: 2.09V
Viewing Angle: 120°
Wavelength: 620nm to 636nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
3,000+
$0.38
Product Variant Information section