text.skipToContent text.skipToNavigation

Manufacturer Part #

S1CH-3535450003-00000000-00004

3535 HORTI Deep Blue SZ5-M4-B0-00 455nm PPF 2.6 PPE 2.6 HIGH-POWER (1W) 350mA 25

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Seoul Semiconductor S1CH-3535450003-00000000-00004 - Technical Attributes
Attributes Table
Application: Architectural/Commercial/Horticulture
Family: 3535
Color: Royal Blue
Radiometric Power: 1.37W
Test Current: 0.7A
Forward (Drive) Current: 0.7A
Forward Voltage: 3.05V
Viewing Angle: 125°
Wavelength: 445nm to 460nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8100
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,455.00
USD
Quantity
Unit Price
900+
$0.55
Product Variant Information section