text.skipToContent text.skipToNavigation

Manufacturer Part #

SST-10-G-B130-E530

SST-10 Green 3535

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Luminus Devices SST-10-G-B130-E530 - Technical Attributes
Attributes Table
Application: Accent/Architectural/Horticulture
Color: Green
Test Current: 350mA
Forward (Drive) Current: 1.5A
Forward Voltage: 3.4V
Viewing Angle: 130°
Wavelength: 530nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
1,000+
$0.515
Product Variant Information section