Manufacturer Part #
L128-4080EA3500001
2835 4000K 29 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Lumileds L128-4080EA3500001 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor |
| Family: | 2835 |
| Type of White: | Neutral |
| Color: | White |
| CRI: | 80 |
| CCT: | 4000K |
| Flux: | 29lm |
| Test Current: | 60mA |
| Forward (Drive) Current: | 150mA |
| Forward Voltage: | 3V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0161
8,000
$0.0159
12,000
$0.0157
20,000
$0.0155
40,000+
$0.0151
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount