Manufacturer Part #
L128-5080HA35000B1
LUXEON 2835HE 80CRI 5000K CCT Single Voltage Bin
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L128-5080HA35000B1 - Technical Attributes
Attributes Table
| Application: | Downlight/Panel Light/Troffer |
| Family: | 2835 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5000K |
| Flux: | 36.8lm |
| Test Current: | 65mA |
| Forward (Drive) Current: | 480mA |
| Forward Voltage: | 2.71V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0279
8,000
$0.0274
12,000
$0.0271
16,000
$0.0269
20,000+
$0.0263
Product Variant Information section
Available Packaging
- Reel Qty: 120,000+ / Unit Price: $0.0279 / Stock: 0 Qty: 4,000+$0.0279 Stock: 0
- ReelSelected Variant Qty: 120,000+ / Unit Price: $0.0279 / Stock: 0 Qty: 4,000+$0.0279 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0279 / Stock: 52,000 Qty: 4,000+$0.0279 Stock: 52,000
- Reel Qty: 120,000+ / Unit Price: $0.0279 / Stock: 0 Qty: 4,000+$0.0279 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount