Manufacturer Part #
L128-5080SA35A00E5
White 5000 K 80-CRI, LUXEON 2835 Line. LUXEON 2835 Commercial 3V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Lumileds L128-5080SA35A00E5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-5080SA35A00E5 - Technical Attributes
Attributes Table
| Application: | Panel Light/Troffer |
| Family: | 2835 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5000K |
| Test Current: | 65mA |
| Forward (Drive) Current: | 0.3A |
| Forward Voltage: | 2.76V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200,000
Germany:
200,000
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0203
12,000
$0.0198
20,000
$0.0196
40,000
$0.0193
80,000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount