Manufacturer Part #
L128-5090NA3500001
LUXEON 2835N Series 2.75 V 65 mA Cooll-white 90 CRI 5000K CCT Mid Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L128-5090NA3500001 - Technical Attributes
Attributes Table
| Application: | Downlight/Troffer |
| Family: | 2835 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 90 |
| CCT: | 5000K |
| Flux: | 31.2lm |
| Test Current: | 65mA |
| Forward Voltage: | 2.75V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0338
8,000
$0.0333
12,000
$0.0329
16,000
$0.0327
20,000+
$0.032
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount