text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5770003500000

Lumileds 2835 5700K 64 Lumens 70 CRI 120 mA Surface Mount High Power LED

Product Specification Section
Technical Attributes
Attributes Table
Family: 2835
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 64lm
Forward (Drive) Current: 120mA
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,980.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0931
8,000
$0.0761
12,000
$0.0754
16,000
$0.0749
20,000+
$0.0745