text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5780HA35000B1

LUXEON 2835 HE Series 5700K 80 CRI 2.71 V Cool White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Lumileds L128-5780HA35000B1 - Technical Attributes
Attributes Table
Application: Downlight/Retrofit Bulb/Troffer
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 5700K
Flux: 36.8lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,504.00
USD
Quantity
Unit Price
4,000
$0.0309
8,000
$0.0304
12,000
$0.0301
16,000
$0.0299
20,000+
$0.0292
Product Variant Information section